
YY-1615IT8YRPGBLJ04-R4 | |
---|---|
DigiKey Part Number | 5859-YY-1615IT8YRPGBLJ04-R4TR-ND - Tape & Reel (TR) |
Manufacturer | Yongyu Optoelectronics |
Manufacturer Product Number | YY-1615IT8YRPGBLJ04-R4 |
Description | LED RED/GREEN/BLUE 1615 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm ~ 624nm Red, 514nm ~ 530nm Green, 462nm ~ 470nm Blue LED Indication - Discrete 2V ~ 2.4V Red, 2.6V ~ 3V Green, 2.6V ~ 3V Blue 1615 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V ~ 2.4V Red, 2.6V ~ 3V Green, 2.6V ~ 3V Blue | |
Current - Test | 20mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1615 | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02940 | $117.60 |
8,000 | $0.02210 | $176.80 |
12,000 | $0.01980 | $237.60 |
20,000 | $0.01800 | $360.00 |
40,000 | $0.01660 | $664.00 |
60,000 | $0.01620 | $972.00 |