
BV301S12006 | |
---|---|
DigiKey Part Number | 3388-BV301S12006-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV301S12006 |
Description | 115V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 50mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 15.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.68000 | $2.68 |
15 | $2.38600 | $35.79 |
30 | $2.31367 | $69.41 |
60 | $2.24333 | $134.60 |
105 | $2.18771 | $229.71 |
255 | $2.10173 | $535.94 |
510 | $2.03659 | $1,038.66 |
1,005 | $1.97448 | $1,984.35 |
5,010 | $1.83382 | $9,187.44 |