Fixed Inductors

Results: 152,602
Stocking Options
Environmental Options
Media
Exclude
152,602Results

Showing
of 152,602
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
99,750
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
15 nH
±5%
460 mA
-
Unshielded
160mOhm Max
30 @ 250MHz
5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 8.2NH 540MA 0.14OHM SM
Murata Electronics
99,575
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.05233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
8.2 nH
±2%
540 mA
-
Unshielded
140mOhm Max
25 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
0806 (2016 Metric) 2,00x1,60x,80mm
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
998,896
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.09146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
4.1 A
4.5A
Shielded
43mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
NR4018 Series
FIXED IND 4.7UH 1.2A 108MOHM SMD
Taiyo Yuden
3,296
In Stock
1 : $0.20000
Cut Tape (CT)
3,500 : $0.10038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.2 A
1.7A
Semi-Shielded
108mOhm Max
-
34MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR6028T150M
FIXED IND 100UH 660MA 780MOHM SM
Taiyo Yuden
1,230
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.11423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
100 µH
±20%
660 mA
620mA
Semi-Shielded
780mOhm Max
-
3MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
NR6028T150M
FIXED IND 47UH 920MA 390MOHM SMD
Taiyo Yuden
1,179
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.11426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
47 µH
±20%
920 mA
950mA
Semi-Shielded
390mOhm Max
-
8MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
NR6012 Series
FIXED IND 22UH 1.5A 149.5MOHM SM
Taiyo Yuden
1,350
In Stock
1 : $0.25000
Cut Tape (CT)
1,500 : $0.13224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.5 A
1.9A
Semi-Shielded
149.5mOhm Max
-
7MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
1210 (3225 Metric) Height-1.20mm
FIXED IND 4.7UH 1.4A 180MOHM SMD
Murata Electronics
8,420
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.16849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.4 A
1.8A
Shielded
180mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
IFSC-1515AH SERIES
FIXED IND 4.7UH 2.2A 90 MOHM SMD
Vishay Dale
1,154
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.21885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
±20%
2.2 A
2A
Shielded
90mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
SRN4018
FIXED IND 22UH 900MA 348MOHM SMD
Bourns Inc.
1,259
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.18162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
900 mA
950mA
Shielded
348mOhm Max
11 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
TFM20161
FIXED IND 2.2UH 1.9A 152MOHM SMD
TDK Corporation
3,057
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.21585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
1.9 A
2.4A
Shielded
152mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
DFE Series
FIXED IND 10UH 1.1A 324MOHM SMD
Murata Electronics
17,731
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.22755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
1.1 A
1.7A
Shielded
324mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
LPWI Series
FIXED IND 1UH 3.1A 45 MOHM SMD
Littelfuse Inc.
18,000
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.21118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal Composite
1 µH
±20%
3.1 A
3.6A
Shielded
45mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TFM252012ALMA
FIXED IND 1.5UH 3.1A 60 MOHM SMD
TDK Corporation
2,221
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.27140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
1.5 µH
±20%
3.1 A
3.3A
Shielded
60mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
TFM252012ALVA4R7MTAA
FIXED IND 4.7UH 1.6A 200MOHM SMD
TDK Corporation
1,321
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.25213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
4.7 µH
±20%
1.6 A
1.9A
Shielded
200mOhm Max
-
-
AEC-Q200
-55°C ~ 150°C
-
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLP 0.175"L x 0.160"w
FIXED IND 2.2UH 2.75A 83.5 MOHM
Vishay Dale
2,157
In Stock
1 : $0.79000
Cut Tape (CT)
4,000 : $0.39827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
2.75 A
3A
Shielded
83.5mOhm Max
-
49MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
PA4341NLT-SERIES
FIXED IND 47UH 1.75A 363MOHM SMD
Pulse Electronics
0
In Stock
9,000
Marketplace
Check Lead Time
1 : $0.80000
Cut Tape (CT)
1,000 : $0.44660
Tape & Reel (TR)
1,000 : $0.47000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
47 µH
±20%
1.75 A
2A
Shielded
363mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.299" L x 0.272" W (7.60mm x 6.90mm)
0.118" (3.00mm)
DR127-220-R
FIXED IND 22UH 4A 39.1 MOHM SMD
Eaton - Electronics Division
0
In Stock
2,040
Marketplace
Check Lead Time
1 : $0.82000
Cut Tape (CT)
350 : $0.52200
Tape & Reel (TR)
350 : $0.92000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
4 A
7.57A
Shielded
39.1mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRR1260 Series
FIXED IND 1MH 680MA 1.7 OHM SMD
Bourns Inc.
472
In Stock
1 : $1.01000
Cut Tape (CT)
600 : $0.58615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
680 mA
600mA
Shielded
1.7Ohm Max
30 @ 252kHz
1.8MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
SRP4020TA Series
FIXED IND 2.2UH 4A 61 MOHM SMD
Bourns Inc.
5,980
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.51636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
2.2 µH
±20%
4 A
6A
Shielded
61mOhm Max
10 @ 100kHz
45MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SRP4020TA Series
FIXED IND 1.5UH 4.5A 42 MOHM SMD
Bourns Inc.
5,132
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.51636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.5 µH
±20%
4.5 A
7A
Shielded
42mOhm Max
10 @ 100kHz
62MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SRP4020TA Series
FIXED IND 3.3UH 3.5A 76 MOHM SMD
Bourns Inc.
2,900
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.51636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
3.3 µH
±20%
3.5 A
4A
Shielded
76mOhm Max
10 @ 100kHz
40MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SPM-LR Series
FIXED IND 1.5UH 2.9A 81.4MOHM SM
TDK Corporation
911
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.54761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1.5 µH
±20%
2.9 A
4.3A
Shielded
81.4mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.118" W (3.20mm x 3.00mm)
0.047" (1.20mm)
SRP4020TA Series
FIXED IND 10UH 1.8A 243 MOHM SMD
Bourns Inc.
669
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.47875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
10 µH
±20%
1.8 A
2.3A
Shielded
243mOhm Max
10 @ 100kHz
19MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
P0752.104NLT
FIXED IND 100UH 1.2A 380MOHM SMD
Pulse Electronics
415
In Stock
1 : $1.03000
Cut Tape (CT)
800 : $0.58491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
100 µH
±20%
1.2 A
1.2A
Unshielded
380mOhm Max
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.510" L x 0.370" W (12.95mm x 9.40mm)
0.215" (5.46mm)
Showing
of 152,602

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.