RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100 In Stock | 1 : $5.06000 Cut Tape (CT) 650 : $2.68002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 | CCK, DSSS, OFDM | 2.4GHz ~ 2.5GHz | 150Mbps | 20dBm | -98dBm | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | Integrated, Trace | ESP32-D0WD-V3 | 4MB Flash, 448kB ROM, 536kB SRAM | 3V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 38-SMD Module | |||
821 In Stock | 1 : $5.55000 Cut Tape (CT) 1,000 : $4.95682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 8dBm | - | ADC, GPIO, PDM | Integrated, Trace | EFR32BG22 | 512kB Flash, 32KB RAM | 1.8V ~ 3.8V | 4.3mA | 4.8mA | Surface Mount | -40°C ~ 105°C | Module | |||
539 In Stock | 1 : $5.71000 Cut Tape (CT) 650 : $3.87826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -103.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S3R8 | 4MB Flash, 384kB ROM, 8MB SRAM | 3V ~ 3.6V | 95mA ~ 97mA | 285mA ~ 355mA | Surface Mount | -40°C ~ 65°C (TA) | 41-SMD Module | |||
129 In Stock | 1 : $5.88000 Cut Tape (CT) 500 : $5.25000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PDM, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 52-SMD Module | |||
615 In Stock | 1 : $6.03000 Cut Tape (CT) 1,000 : $4.08548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52832 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
102 In Stock | 1 : $6.61000 Cut Tape (CT) 500 : $5.90000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 6mA | 6mA ~ 15.5mA | Surface Mount | -40°C ~ 105°C | 56-SMD Module | |||
184 In Stock | 1 : $6.68000 Cut Tape (CT) 500 : $5.96250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 10dBm | -103dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.8mA ~ 14.8mA | Surface Mount | -40°C ~ 105°C | 55-SMD Module | |||
363 In Stock | 1 : $7.13000 Cut Tape (CT) 500 : $6.36250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 10dBm | -103dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Antenna Not Included, U.FL | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 4.6mA | 4.8mA ~ 14.8mA | Surface Mount | -40°C ~ 105°C | 55-SMD Module | |||
117 In Stock | 1 : $8.88000 Cut Tape (CT) 500 : $8.42002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, I2C, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 6.5mA | 7.1mA | Surface Mount | -40°C ~ 85°C | Module | ||
128 In Stock | 1 : $9.34000 Cut Tape (CT) 1,000 : $8.33750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | - | 2.402GHz ~ 2.48GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 5.5V | - | 4.9mA ~ 14.1mA | Surface Mount | -40°C ~ 105°C | Module | |||
343 In Stock | 1 : $9.46000 Cut Tape (CT) 500 : $7.60000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 10dBm | -100dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.8mA | 14.1mA | Surface Mount | -40°C ~ 85°C | 55-SMD Module | |||
146 In Stock | 1 : $10.79000 Cut Tape (CT) 1,000 : $7.39148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 8Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
5,393 In Stock | 1 : $12.14000 Cut Tape (CT) 1,800 : $7.32782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | ADC, I2C, SPI, UART, USART, USB | Integrated, Chip | STM32WB55VGY | 1MB Flash, 256kB SRAM | 1.71V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 86-LFLGA Module | ||
138 In Stock | 1 : $15.21000 Cut Tape (CT) 1,000 : $8.85436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | LoRa™ | - | 868MHz ~ 915MHz | - | 21.5dBm | -135.5dBm | UART | Antenna Not Included | STM32L, SX1262 | - | 2.2V ~ 3.6V | 15.5mA | 118mA | Surface Mount | - | Module | ||
1,007 In Stock | 1 : $19.71000 Cut Tape (CT) 1,000 : $11.81250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | - | 2.4GHz, 5GHz | 65Mbps | 12dBm | -90dBm | I2C, SPI, UART, USB | - | CYW43907 | - | 3.3V | 130mA | 350mA | Surface Mount | -30°C ~ 85°C | Module | ||
112 In Stock | 1 : $19.71000 Cut Tape (CT) 1,000 : $13.64656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.4GHz ~ 5.825GHz | 150Mbps | 12dBm | -90dBm | I2C, SPI, UART, USB | - | CYW43907 | - | 3.3V | 100mA | 380mA | Surface Mount | -30°C ~ 85°C | Module | ||
160 In Stock | 1 : $29.06000 Cut Tape (CT) 250 : $21.30716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 17.9mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
440 In Stock | 1 : $53.38000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 1 : $96.01000 Tray | Tray | Active | Not Verified | 802.15.4 | Smartmesh IP™, 6LoWPAN | DSSS | 2.4GHz | 250kbps | 8dBm | -95dBm | SPI, UART | Antenna Not Included, MMCX | - | 512kB Flash, 72kB SRAM | 2.1V ~ 3.76V | 4.5mA | 5.4mA ~ 9.7mA | Surface Mount | -40°C ~ 85°C | 66-SMD Module | |||
0 In Stock Check Lead Time | 1 : $334.44000 Tray | - | Tray | Active | - | Cellular | 5G, LTE, WCDMA | - | 6GHz | 3.4Gbps | - | - | PCIe, USB | Antenna Not Included | SDX62-0-AA | - | 3.135V ~ 4.4V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
0 In Stock Check Lead Time | 1 : $383.60000 Tray | - | Tray | Active | Not Verified | Cellular | - | - | 75MHz ~ 6GHz | 12.3Gbps | 9dBm | - | JTAG, SPI | - | - | - | 1.3V ~ 1.8V | - | - | Surface Mount | -40°C ~ 85°C | 196-LFBGA, CSPBGA | ||
547 In Stock | 1 : $4.51000 Cut Tape (CT) 650 : $2.56002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 150Mbps | 19.5dBm | -97dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | PCB Trace | ESP32-S2R2 | 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM | 3V ~ 3.6V | 71mA ~ 75mA | 165mA ~ 310mA | Surface Mount | -40°C ~ 85°C (TA) | 41-SMD Module | |||
2,501 In Stock | 1 : $6.16000 Cut Tape (CT) 2,500 : $3.89830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.2 | GFSK | 2.4GHz ~ 2.4835GHz | 2Mbps | 0dBm | -98.6dBm | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | Integrated, Chip | EFR32BG22 | 352kB Flash, 32kB RAM | 1.8V ~ 3.8V | 4.3mA ~ 4.8mA | 4.8mA ~ 10.8mA | Surface Mount | -40°C ~ 85°C (TA) | 31-SMD Module | ||
190 In Stock | 1 : $7.28000 Cut Tape (CT) 500 : $6.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 11dBm | -102dBm | UART, USB | Antenna Not Included | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 105°C | 55-SMD Module | |||
340 In Stock | 1 : $7.56000 Cut Tape (CT) 800 : $6.75000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.2 | - | 2.4GHz | 54Mbps | 18dBm | -94dBm | SDIO, UART | Integrated, Chip, MHF4 | CYW43439 | - | 2.97V ~ 3.63V | - | 301mA | Surface Mount | -40°C ~ 85°C | Module |