



ABM3BAIG-16.000MHZ-12-D4Z-T | |
---|---|
DigiKey Part Number | 535-14791-2-ND - Tape & Reel (TR) 535-14791-1-ND - Cut Tape (CT) 535-14791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-16.000MHZ-12-D4Z-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-16.000MHZ-12-D4Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.87000 | $8.70 |
50 | $0.78880 | $39.44 |
100 | $0.75620 | $75.62 |
500 | $0.68556 | $342.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.65722 | $657.22 |
2,000 | $0.58697 | $1,173.94 |
3,000 | $0.57444 | $1,723.32 |
5,000 | $0.56166 | $2,808.30 |
7,000 | $0.55455 | $3,881.85 |
10,000 | $0.54748 | $5,474.80 |