ABM3C-14.7456MHZ-B-4-Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1,000
Unit Price: $0.73000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $1.63620
Datasheet
ABM3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3C

ABM3C-14.7456MHZ-B-4-Y-T

DigiKey Part Number
ABM3C-14.7456MHZ-B-4-Y-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM3C-14.7456MHZ-B-4-Y-T
Description
CRYSTAL 14.7456MHZ 18PF SMD
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3C-14.7456MHZ-B-4-Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.