Parametric Equivalent



ACMP-5025-251-T | |
---|---|
DigiKey Part Number | 535-ACMP-5025-251-TTR-ND - Tape & Reel (TR) 535-ACMP-5025-251-TCT-ND - Cut Tape (CT) 535-ACMP-5025-251-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-5025-251-T |
Description | CMC 5A 2LN 250 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 250 Ohms @ 100 MHz 5A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-5025-251-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 250 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.87100 | $8.71 |
25 | $0.80600 | $20.15 |
50 | $0.75980 | $37.99 |
100 | $0.71630 | $71.63 |
250 | $0.66272 | $165.68 |
500 | $0.62488 | $312.44 |
1,000 | $0.58913 | $589.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.54529 | $1,363.23 |
5,000 | $0.51429 | $2,571.45 |
7,500 | $0.50000 | $3,750.00 |