


ACMP-5045-302-T | |
---|---|
DigiKey Part Number | 535-ACMP-5045-302-TTR-ND - Tape & Reel (TR) 535-ACMP-5045-302-TCT-ND - Cut Tape (CT) 535-ACMP-5045-302-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-5045-302-T |
Description | CMC 500MA 2LN 3 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 500mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-5045-302-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.94900 | $9.49 |
25 | $0.87800 | $21.95 |
50 | $0.82780 | $41.39 |
100 | $0.78050 | $78.05 |
250 | $0.72208 | $180.52 |
500 | $0.68086 | $340.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64203 | $642.03 |
2,000 | $0.58697 | $1,173.94 |
3,000 | $0.57237 | $1,717.11 |
5,000 | $0.56038 | $2,801.90 |
7,000 | $0.55000 | $3,850.00 |