Parametric Equivalent

A4930GETTR-T | |
|---|---|
DigiKey Part Number | 620-A4930GETTR-TTR-ND - Tape & Reel (TR) 620-A4930GETTR-TCT-ND - Cut Tape (CT) 620-A4930GETTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4930GETTR-T |
Description | IC MOTOR DRIVER 8V-36V 28QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | A4930GETTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 8V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.20600 | $12.06 |
| 25 | $1.09560 | $27.39 |
| 100 | $0.97430 | $97.43 |
| 250 | $0.91652 | $229.13 |
| 500 | $0.88170 | $440.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.83868 | $1,258.02 |
| 3,000 | $0.81763 | $2,452.89 |
| 4,500 | $0.80708 | $3,631.86 |
| 7,500 | $0.79540 | $5,965.50 |
| 10,500 | $0.78858 | $8,280.09 |






