
ACS725LLCTR-05AB-T | |
---|---|
DigiKey Part Number | 620-ACS725LLCTR-05AB-TTR-ND - Tape & Reel (TR) 620-ACS725LLCTR-05AB-TCT-ND - Cut Tape (CT) 620-ACS725LLCTR-05AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725LLCTR-05AB-T |
Description | SENSOR CURRENT HALL 5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 0A ~ 5A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 264mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±0.9% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.31000 | $3.31 |
5 | $2.95400 | $14.77 |
10 | $2.82300 | $28.23 |
25 | $2.66640 | $66.66 |
50 | $2.55960 | $127.98 |
100 | $2.46180 | $246.18 |
500 | $2.26490 | $1,132.45 |
1,000 | $2.20167 | $2,201.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.04583 | $6,137.49 |