Parametric Equivalent

ACS733KMATR-65AB-T | |
|---|---|
DigiKey Part Number | 620-ACS733KMATR-65AB-TTR-ND - Tape & Reel (TR) 620-ACS733KMATR-65AB-TCT-ND - Cut Tape (CT) 620-ACS733KMATR-65AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS733KMATR-65AB-T |
Description | CURRENT SENSOR HE 65A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS733KMATR-65AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20.3mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3.14V ~ 3.46V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 5 | $3.53400 | $17.67 |
| 10 | $3.38100 | $33.81 |
| 25 | $3.19800 | $79.95 |
| 50 | $3.07300 | $153.65 |
| 100 | $2.95850 | $295.85 |
| 500 | $2.72796 | $1,363.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64209 | $2,642.09 |
| 2,000 | $2.56333 | $5,126.66 |
| 3,000 | $2.52029 | $7,560.87 |








