
AEI19-4660 | |
---|---|
DigiKey Part Number | 3475-AEI19-4660-ND |
Manufacturer | |
Manufacturer Product Number | AEI19-4660 |
Description | AUDIO XFMR 10K / 10K TH |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 10k Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.4kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 10k | |
DC Resistance (DCR) - Primary | 550Ohm | |
DC Resistance (DCR) - Secondary | 500Ohm | |
Transformer Type | - | |
Frequency Range | 300Hz ~ 3.4kHz | |
Frequency Response | ±0.3dB | |
Voltage - Isolation | 100VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height - Seated (Max) | 0.669" (16.99mm) | |
Termination Style | PC Pin | |
Weight | - |