
AEI24-4410 | |
---|---|
DigiKey Part Number | 3475-AEI24-4410-ND |
Manufacturer | |
Manufacturer Product Number | AEI24-4410 |
Description | AUDIO XFMR 600CT / 600CT TH |
Customer Reference | |
Detailed Description | 600CT Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600CT | |
Impedance - Secondary (Ohms) | 600CT | |
DC Resistance (DCR) - Primary | 65mOhm | |
DC Resistance (DCR) - Secondary | 55mOhm | |
Transformer Type | Impedance Matching | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 100VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 460mW | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.980" L x 0.720" W (24.89mm x 18.29mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin | |
Weight | - |