SCM20-601T-RC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Allied Components International
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.27000
Datasheet
SCM20-102T-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM20-601T-RC

DigiKey Part Number
3475-SCM20-601T-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCM20-601T-RC
Description
CMC 260MA 2LN 600 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
260mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.98000$0.98
5$0.95000$4.75
10$0.90000$9.00
15$0.85000$12.75