
BWCU00321619601M02 | |
---|---|
DigiKey Part Number | 553-BWCU00321619601M02TR-ND - Tape & Reel (TR) 553-BWCU00321619601M02CT-ND - Cut Tape (CT) 553-BWCU00321619601M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCU00321619601M02 |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 260mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.20800 | $2.08 |
25 | $0.18840 | $4.71 |
50 | $0.17460 | $8.73 |
100 | $0.16180 | $16.18 |
250 | $0.14628 | $36.57 |
500 | $0.13556 | $67.78 |
1,000 | $0.12559 | $125.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11169 | $223.38 |
4,000 | $0.10531 | $421.24 |
6,000 | $0.10176 | $610.56 |
10,000 | $0.09745 | $974.50 |
14,000 | $0.09471 | $1,325.94 |
20,000 | $0.09190 | $1,838.00 |
50,000 | $0.08506 | $4,253.00 |
100,000 | $0.08413 | $8,413.00 |