
MP-5FRJ12STWS-003 | |
---|---|
DigiKey Part Number | 3272-MP-5FRJ12STWS-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ12STWS-003 |
Description | FLAT CBL(6X6) RJ12 STRAIGHT 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 3.00' (914.4mm) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Silver | |
Features | Molded Plugs | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.83000 | $2.83 |