cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5FRJ12STWS-005

DigiKey Part Number
3272-MP-5FRJ12STWS-005-ND
Manufacturer
Manufacturer Product Number
MP-5FRJ12STWS-005
Description
FLAT CBL(6X6) RJ12 STRAIGHT 5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Silver
Features
-
Style
Standard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.91000$3.91
Manufacturers Standard Package