Parametric Equivalent

| 59453-071110ECHLF | |
|---|---|
| DigiKey Part Number | 609-59453-071110ECHLFTR-ND - Tape & Reel (TR) 609-59453-071110ECHLFCT-ND - Cut Tape (CT) 609-59453-071110ECHLFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 59453-071110ECHLF | 
| Description | CONN FPC BOTTOM 7POS 0.5MM R/A | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 59453-071110ECHLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 7 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.20mm | |
| Height Above Board | 0.035" (0.88mm) | |
| Locking Feature | Flip Lock | |
| Cable End Type | Notched | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
| Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -55°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.4A | |
| Contact Finish Thickness | - | |
| Housing Color | Black | |
| Actuator Color | Black | |
| Mating Cycles | 10 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.39000 | $0.39 | 
| 10 | $0.33500 | $3.35 | 
| 25 | $0.31360 | $7.84 | 
| 50 | $0.29880 | $14.94 | 
| 100 | $0.28440 | $28.44 | 
| 250 | $0.26660 | $66.65 | 
| 500 | $0.25386 | $126.93 | 
| 1,000 | $0.24172 | $241.72 | 
| 2,500 | $0.22658 | $566.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.21576 | $1,078.80 | 
| 10,000 | $0.20547 | $2,054.70 | 
| 15,000 | $0.19967 | $2,995.05 | 
| 25,000 | $0.19261 | $4,815.25 | 
| 35,000 | $0.18809 | $6,583.15 | 
| 50,000 | $0.18342 | $9,171.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico