Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW JDSTS2.EM-H4H7-XX57-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJDSTS2.EM-H4H7-XX57-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJDSTS2.EM-H4H7-XX57-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJDSTS2.EM-H4H7-XX57-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JDSTS2.EM-H4H7-XX57-1-65-2-R33 |
Description | LED DURIS E5 WARM WHT 3000K 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 5 White, Warm 3000K 2.84V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.84V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17400 | $1.74 |
| 100 | $0.12180 | $12.18 |
| 500 | $0.09804 | $49.02 |
| 1,000 | $0.09017 | $90.17 |
| 2,000 | $0.08346 | $166.92 |
| 5,000 | $0.07610 | $380.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07149 | $714.90 |
| 20,000 | $0.06758 | $1,351.60 |
| 30,000 | $0.06558 | $1,967.40 |
| 50,000 | $0.06332 | $3,166.00 |
| 70,000 | $0.06197 | $4,337.90 |
| 100,000 | $0.06066 | $6,066.00 |





