MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| GW JDSTS2.EM-H4H7-XX57-1-65-B-2-R33 | |
|---|---|
| DigiKey Part Number | 475-GWJDSTS2.EM-H4H7-XX57-1-65-B-2-R33TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GW JDSTS2.EM-H4H7-XX57-1-65-B-2-R33 | 
| Description | LED WHITE 3000K DIFF 5630 SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting DURIS® E 5 White, Warm 3000K 2.84V 65mA 120° 4-SMD, Flat Leads | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 36lm | |
| Current - Test | 65mA | |
| Voltage - Forward (Vf) (Typ) | 2.84V | |
| Lumens/Watt @ Current - Test | 195 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 180mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Flat Leads | |
| Supplier Device Package | 4-SMD | |
| Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Thermal Resistance of Package | 16°C/W | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico