Parametric Equivalent

LCW MVSG.EC-BXCX-4F8G-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LCWMVSG.EC-BXCX-4F8G-1TR-ND - Tape & Reel (TR) 475-LCWMVSG.EC-BXCX-4F8G-1CT-ND - Cut Tape (CT) 475-LCWMVSG.EC-BXCX-4F8G-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCW MVSG.EC-BXCX-4F8G-1-20-R18 |
Description | LED MINITOPLED COOL WHT SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Mini TOPLED White, Cool 5700K 3.05V 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LCW MVSG.EC-BXCX-4F8G-1-20-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (6lm ~ 9lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 82 (Typ) | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 130°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.37800 | $3.78 |
| 100 | $0.27260 | $27.26 |
| 500 | $0.22492 | $112.46 |
| 1,000 | $0.20926 | $209.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18911 | $567.33 |
| 6,000 | $0.17884 | $1,073.04 |
| 9,000 | $0.17357 | $1,562.13 |
| 15,000 | $0.16763 | $2,514.45 |
| 21,000 | $0.16409 | $3,445.89 |
| 30,000 | $0.16064 | $4,819.20 |


