MAX987ESA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.82000
Datasheet

Similar


Texas Instruments
In Stock: 87
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 13
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.03000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX987ESA+

DigiKey Part Number
MAX987ESA+-ND
Manufacturer
Manufacturer Product Number
MAX987ESA+
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX987ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max)
5mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
96µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
210ns
Hysteresis
±2.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 51,800
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.82000$2.82
10$2.10500$21.05
25$1.92640$48.16
100$1.73000$173.00
300$1.62043$486.13
500$1.57992$789.96
1,000$1.53347$1,533.47
2,500$1.48444$3,711.10
5,000$1.45489$7,274.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.