ADF4112BRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,000
Unit Price: $8.66000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.02000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 28
Unit Price: $7.02000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.02000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $5.51000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4112BRUZ-REEL

DigiKey Part Number
505-ADF4112BRUZ-REELTR-ND - Tape & Reel (TR)
505-ADF4112BRUZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADF4112BRUZ-REEL
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF) IC 3GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4112BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.58000$8.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.45888$11,147.20
Manufacturers Standard Package