
ADP1109AN-12 | |
---|---|
DigiKey Part Number | 2156-ADP1109AN-12-ND |
Manufacturer | |
Manufacturer Product Number | ADP1109AN-12 |
Description | IC REG BOOST 12V 1.2A 8PDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12V 1 Output 1.2A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1109AN-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | $0.58000 | $301.60 |