TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3
Introducing Power by Linear

LT1109CZ-12#PBF

DigiKey Part Number
LT1109CZ-12#PBF-ND
Manufacturer
Manufacturer Product Number
LT1109CZ-12#PBF
Description
IC REG BOOST 12V 1.2A TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 12V 1 Output 1.2A (Switch) TO-226-3, TO-92-3 (TO-226AA)
Datasheet
 Datasheet
EDA/CAD Models
LT1109CZ-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
120kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$7.34000$7.34
10$4.88800$48.88
25$4.24960$106.24
100$3.52740$352.74
300$3.11163$933.49
500$3.01250$1,506.25
Manufacturers Standard Package