


LTC3851AEMSE-1#TRPBF | |
---|---|
DigiKey Part Number | LTC3851AEMSE-1#TRPBFTR-ND - Tape & Reel (TR) LTC3851AEMSE-1#TRPBFCT-ND - Cut Tape (CT) LTC3851AEMSE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3851AEMSE-1#TRPBF |
Description | IC REG CTRLR BUCK 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AEMSE-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 38V | |
Frequency - Switching | 235kHz ~ 750kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.61000 | $6.61 |
10 | $4.37700 | $43.77 |
25 | $3.79440 | $94.86 |
100 | $3.13550 | $313.55 |
250 | $2.81200 | $703.00 |
500 | $2.61304 | $1,306.52 |
1,000 | $2.61250 | $2,612.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.61250 | $6,531.25 |