LTC3851AIMSE-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $7.20000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 5,000
Unit Price: $6.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $6.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,500
Unit Price: $7.47000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.93750
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $2.93750
Datasheet
16 MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MSOP-EP
16-MSOP-EP

LTC3851AIMSE-1#TRPBF

DigiKey Part Number
505-LTC3851AIMSE-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3851AIMSE-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC3851AIMSE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3851AIMSE-1#TRPBF
Description
IC REG CTRLR BUCK 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3851AIMSE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Frequency - Switching
235kHz ~ 750kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.93750$7,343.75
Manufacturers Standard Package