
3314J-2-501E | |
---|---|
DigiKey Part Number | 118-3314J-2-501ETR-ND - Tape & Reel (TR) 118-3314J-2-501ECT-ND - Cut Tape (CT) 118-3314J-2-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-2-501E |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-501E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.99176 | $495.88 |
1,000 | $0.94016 | $940.16 |
1,500 | $0.91116 | $1,366.74 |
2,500 | $0.87583 | $2,189.57 |
3,500 | $0.85328 | $2,986.48 |
5,000 | $0.82999 | $4,149.95 |
12,500 | $0.77294 | $9,661.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.56300 | $15.63 |
25 | $1.43240 | $35.81 |
50 | $1.34000 | $67.00 |
100 | $1.25350 | $125.35 |
250 | $1.14700 | $286.75 |