
5107CS | |
|---|---|
DigiKey Part Number | 2343-5107CS-ND |
Manufacturer | |
Manufacturer Product Number | 5107CS |
Description | EXT O= .172,L= 2.88,W= .020 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5107CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.020" (0.51mm) | |
Material | Music Wire | |
Diameter - Outside | 0.170" (4.32mm) | |
Rate | 0.51 lbs/in | |
Load | 2.5 lbs | |
Finish | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 50 | $2.44000 | $122.00 |
| 150 | $2.32000 | $348.00 |
| 300 | $2.20000 | $660.00 |
| 500 | $1.94000 | $970.00 |


