
12738CS | |
|---|---|
DigiKey Part Number | 2343-12738CS-ND |
Manufacturer | |
Manufacturer Product Number | 12738CS |
Description | COMP SPRING STEEL 0.234" 7.250" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 12738CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.039" (0.99mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Inside | 0.156" (3.96mm) | |
Free Length | 7.250" (184.15mm) | |
Rate | 9.3 lbs/in | |
End Style | Closed | |
Finish | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.99000 | $3.99 |
| 50 | $1.60000 | $80.00 |
| 150 | $1.52000 | $228.00 |
| 300 | $1.44000 | $432.00 |
| 500 | $1.27000 | $635.00 |



.jpg)
