.jpg)
5275CS | |
|---|---|
DigiKey Part Number | 2343-5275CS-ND |
Manufacturer | |
Manufacturer Product Number | 5275CS |
Description | EXT O= .156,L= 8.00,W= .021 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5275CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.021" (0.53mm) | |
Material | Music Wire | |
Diameter - Outside | 0.160" (4.06mm) | |
Rate | 0.31 lbs/in | |
Load | 3.2 lbs | |
Finish | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.30000 | $6.30 |
| 50 | $4.67000 | $233.50 |
| 150 | $4.44000 | $666.00 |
| 300 | $4.22000 | $1,266.00 |
| 500 | $3.71000 | $1,855.00 |



.jpg)