.jpg)
5198CS | |
|---|---|
DigiKey Part Number | 2343-5198CS-ND |
Manufacturer | |
Manufacturer Product Number | 5198CS |
Description | EXT O= .125,L= 8.00,W= .015 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5198CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.015" (0.38mm) | |
Material | Music Wire | |
Diameter - Outside | 0.130" (3.30mm) | |
Rate | 0.11 lbs/in | |
Load | 1.4 lbs | |
Finish | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.80000 | $4.80 |
| 50 | $3.26000 | $163.00 |
| 150 | $3.10000 | $465.00 |
| 300 | $2.95000 | $885.00 |
| 500 | $2.59000 | $1,295.00 |


.jpg)