
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 10 | |
Impedance @ Frequency | 520 Ohms @ 43 MHz | |
Inductance @ Frequency | 5 µH @ 1 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.362" W (9.20mm x 9.20mm) | |
Height (Max) | 0.165" (4.20mm) | |
Package / Case | 20-BQFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
100 | $5.64000 | $564.00 |
250 | $4.92000 | $1,230.00 |
500 | $4.27500 | $2,137.50 |