CDF10000LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF8000LD

DigiKey Part Number
2457-CDF8000LD-ND
Manufacturer
Manufacturer Product Number
CDF8000LD
Description
CMC 5UH 100MA 8LN 630 OHM SMD
Customer Reference
Detailed Description
5 µH @ 1 MHz 8 Line Common Mode Choke Surface Mount 630 Ohms @ 37 MHz 100mA DCR 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
8
Impedance @ Frequency
630 Ohms @ 37 MHz
Inductance @ Frequency
5 µH @ 1 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
16-BQFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,342
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$5.63000$5.63
100$4.83000$483.00
250$4.20000$1,050.00
500$3.64500$1,822.50