AE770L12-10P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476W20-41P

DigiKey Part Number
2403-MS3476W20-41P-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3476W20-41P
Description
CONN PLUG MALE 41POS GOLD CRIMP
Customer Reference
Detailed Description
41 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
41
Shell Size - Insert
20-41
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 200°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$126.67000$126.67
10$102.92000$1,029.20
25$86.67000$2,166.75
50$74.85000$3,742.50
100$63.34000$6,334.00