
MS3476W20-41S | |
|---|---|
DigiKey Part Number  | 2403-MS3476W20-41S-ND  | 
Manufacturer  | Conesys  | 
Manufacturer Product Number  | MS3476W20-41S  | 
Description  | CONN PLUG FMALE 41POS CRIMP  | 
Customer Reference  | |
Detailed Description  | 41 Position Circular Connector Plug, Female Sockets Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 41  | |
Shell Size - Insert  | 20-41  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Bayonet Lock  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Gold  | |
Color  | Olive Drab  | |
Ingress Protection  | -  | |
Features  | -  | |
Shielding  | -  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Operating Temperature  | -55°C ~ 200°C  | |
Contact Finish Thickness - Mating  | 50.0µin (1.27µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $136.34000 | $136.34 | 
| 10 | $110.77000 | $1,107.70 | 
| 25 | $93.28000 | $2,332.00 | 
| 50 | $80.56000 | $4,028.00 | 
| 100 | $68.17000 | $6,817.00 | 



