CLM3C-AKW-CUAVB253 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.16000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3C-AKW-CUAVB253

DigiKey Part Number
90-CLM3C-AKW-CUAVB253TR-ND - Tape & Reel (TR)
90-CLM3C-AKW-CUAVB253CT-ND - Cut Tape (CT)
90-CLM3C-AKW-CUAVB253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM3C-AKW-CUAVB253
Description
LED AMBER DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.14000$1.40
100$0.12040$12.04
500$0.10850$54.25
1,000$0.10370$103.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09380$281.40
Manufacturers Standard Package