XQAAWT-00-0000-00000H2E6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.58748
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.64932
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.58748
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.61840
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQAAWT-00-0000-00000H2E6

DigiKey Part Number
XQAAWT-00-0000-00000H2E6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQAAWT-00-0000-00000H2E6
Description
LED XLAMP WARM WHT 3500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XQ-A White, Warm 3500K 3V 175mA 100° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
43lm (40lm ~ 46lm)
Flux @ 25°C, Current - Test
-
Current - Test
175mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
48 lm/W
CRI (Color Rendering Index)
80
Current - Max
300mA
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45000$900.00
Manufacturers Standard Package