
74AUP1G08FW4-7 | |
---|---|
DigiKey Part Number | 31-74AUP1G08FW4-7TR-ND - Tape & Reel (TR) 31-74AUP1G08FW4-7CT-ND - Cut Tape (CT) 31-74AUP1G08FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08FW4-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.24100 | $2.41 |
25 | $0.21440 | $5.36 |
100 | $0.18510 | $18.51 |
250 | $0.17100 | $42.75 |
500 | $0.16248 | $81.24 |
1,000 | $0.15549 | $155.49 |
2,500 | $0.15422 | $385.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14366 | $718.30 |
10,000 | $0.14000 | $1,400.00 |
15,000 | $0.13816 | $2,072.40 |
25,000 | $0.13613 | $3,403.25 |
35,000 | $0.13494 | $4,722.90 |
50,000 | $0.13380 | $6,690.00 |