74LVC1G02Z-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.18000
Datasheet

Direct


onsemi
In Stock: 316,300
Unit Price: $0.04941
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.19000
Datasheet
SOT 553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G02Z-7

DigiKey Part Number
31-74LVC1G02Z-7TR-ND - Tape & Reel (TR)
31-74LVC1G02Z-7CT-ND - Cut Tape (CT)
31-74LVC1G02Z-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G02Z-7
Description
IC GATE NOR 1CH 2-INP SOT553
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.11900$1.19
25$0.10520$2.63
100$0.08930$8.93
250$0.08180$20.45
500$0.07724$38.62
1,000$0.07351$73.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06790$271.60
8,000$0.06581$526.48
12,000$0.06477$777.24
20,000$0.06361$1,272.20
28,000$0.06293$1,762.04
40,000$0.06228$2,491.20
100,000$0.06088$6,088.00
Manufacturers Standard Package