74LVCE1G00W5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.11532
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.41653
Datasheet

Similar


Texas Instruments
In Stock: 96,500
Unit Price: $0.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,058
Unit Price: $1.72000
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G00W5-7

DigiKey Part Number
74LVCE1G00W5-7DITR-ND - Tape & Reel (TR)
74LVCE1G00W5-7DICT-ND - Cut Tape (CT)
74LVCE1G00W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G00W5-7
Description
IC GATE NAND 1CH 2-INP SOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G00W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.4V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 54,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06918$207.54
6,000$0.06691$401.46
9,000$0.06577$591.93
15,000$0.06451$967.65
21,000$0.06378$1,339.38
30,000$0.06307$1,892.10
75,000$0.06155$4,616.25
150,000$0.06063$9,094.50
Manufacturers Standard Package