AL1677-10BS-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,142
Unit Price: $2.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL1677-10BS-13

DigiKey Part Number
AL1677-10BS-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL1677-10BS-13
Description
IC LED DRIVER OFFL NO 1A 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) No Dimming 1A 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
16.2V
Voltage - Output
15V
Current - Output / Channel
1A
Frequency
-
Dimming
No
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.