4120-G214-J3M1-C4S0ZN-25A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $119.01000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $126.13000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $126.11000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $159.77000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $169.78000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $243.55000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $173.58000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $173.58000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $243.55000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $179.45000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4120-G214-J3M1-C4S0ZN-25A

DigiKey Part Number
4120-G214-J3M1-C4S0ZN-25A-ND
Manufacturer
Manufacturer Product Number
4120-G214-J3M1-C4S0ZN-25A
Description
CIR BRKR THRM 25A
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.