483-G533-J1M1-B2S0ZN-25A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $119.01000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $126.13000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $126.11000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $159.77000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $169.78000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $243.55000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $173.58000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $173.58000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $243.55000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $179.45000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet
483-G100-K1M1-Z0S1ZN-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
483-G100-K1M1-Z0S1ZN-1A
Circuit Breaker Basics - Another Teaching Moment

483-G533-J1M1-B2S0ZN-25A

DigiKey Part Number
483-G533-J1M1-B2S0ZN-25A-ND
Manufacturer
Manufacturer Product Number
483-G533-J1M1-B2S0ZN-25A
Description
CIR BRKR THRM 25A 115VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable