9510-G213-J3F1-B2C2B1-20A | |
---|---|
DigiKey Part Number | 9510-G213-J3F1-B2C2B1-20A-ND |
Manufacturer | |
Manufacturer Product Number | 9510-G213-J3F1-B2C2B1-20A |
Description | CIR BRKR MAG 20A 28VDC PUSH-PULL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 20A 5 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 5 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $136.90700 | $1,369.07 |