9510-M213-P1F0-Z0R2R5-20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $119.21700
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $136.90700
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $128.25200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $103.93600
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $108.01100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $125.63300
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $130.25800
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $123.05600
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $107.71800
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $107.73300
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $107.73300
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9510-M213-P1F0-Z0R2R5-20A

DigiKey Part Number
9510-M213-P1F0-Z0R2R5-20A-ND
Manufacturer
Manufacturer Product Number
9510-M213-P1F0-Z0R2R5-20A
Description
CIR BRKR MAG 20A 24VDC PUSH-PULL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 20A 5 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
5 V
Voltage Rating - DC
28 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$107.71800$1,077.18
Manufacturers Standard Package