Parametric Equivalent
Parametric Equivalent

ECS-160-18-33Q-DS-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-160-18-33Q-DS-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-18-33Q-DS-TR3CT-ND - Cut Tape (CT) 50-ECS-160-18-33Q-DS-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-33Q-DS-TR3 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-33Q-DS-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
10 | $0.81200 | $8.12 |
50 | $0.73600 | $36.80 |
100 | $0.70560 | $70.56 |
500 | $0.63968 | $319.84 |
1,000 | $0.61323 | $613.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58023 | $1,740.69 |
6,000 | $0.52176 | $3,130.56 |
9,000 | $0.50580 | $4,552.20 |
15,000 | $0.50402 | $7,560.30 |