
ECS-480-CDX-2301 | |
---|---|
DigiKey Part Number | 50-ECS-480-CDX-2301TR-ND - Tape & Reel (TR) 50-ECS-480-CDX-2301CT-ND - Cut Tape (CT) 50-ECS-480-CDX-2301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-CDX-2301 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 23 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 23 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.49100 | $4.91 |
50 | $0.44500 | $22.25 |
100 | $0.42660 | $42.66 |
500 | $0.38674 | $193.37 |
1,000 | $0.37073 | $370.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34672 | $1,040.16 |
6,000 | $0.33240 | $1,994.40 |
9,000 | $0.31043 | $2,793.87 |
15,000 | $0.30923 | $4,638.45 |
21,000 | $0.30800 | $6,468.00 |
30,000 | $0.30139 | $9,041.70 |