FDU3N40TU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 18,549
Unit Price: $0.59000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.94000
Datasheet
I-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDU3N40TU

DigiKey Part Number
FDU3N40TU-ND
Manufacturer
Manufacturer Product Number
FDU3N40TU
Description
MOSFET N-CH 400V 2A IPAK
Customer Reference
Detailed Description
N-Channel 400 V 2A (Tc) 30W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14,797 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14,797In Stock
Ships from Flip Electronics