FDU5N50NZTU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18,549
Unit Price: $0.59000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDU5N50NZTU

DigiKey Part Number
FDU5N50NZTU-ND
Manufacturer
Manufacturer Product Number
FDU5N50NZTU
Description
MOSFET N-CH 500V 4A DPAK3
Customer Reference
Detailed Description
N-Channel 500 V 4A (Tc) 62W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
62W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (IPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,549 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,509In Stock
Ships from Rochester Electronics, LLC
5,040In Stock
Ships from Flip Electronics